
Highlights & Details
Digital storage oscilloscope MSO-5102B
- Bandwidth: 100 MHz
- 2 analogue + 16 digital inputs
- 1 GSa/s sampling rate
Our service for you
Technical specifications
- Logic Analyzer: 16 channels in 2 groups
- Signal input: TTL, CMOS, ECL
- Max. Sample Rate: 500 MHz
- Input: ±60 V
- Memory depth: 512 kSa
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
17.7 cm
- Oscilloscope features
Digital storage (DSO)
Mixed signal (MSO)
- Time base
8 ns - 40 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
2 mV - 5 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 108 x 313 x 142 mm
- Weight
2 kg
- No. of digital inputs (max.)
16
- Display
800 x 480 p
- Width
313 mm
- Height
142 mm
- Length
108 mm
- Interfaces
USB
USB host
- Channel memory depth
512 KP
- Type
MSO-5102B
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122482 VOLTCRAFT MSO-5102B Digital 100 MHz 18-channel 1 GS/s 512 KP 8 Bit Digital storage (DSO), Mixed signal (MSO) 1 pc(s)
Conformity certificate
Conformity certificate 122482 VOLTCRAFT MSO-5102B Digital 100 MHz 18-channel 1 GS/s 512 KP 8 Bit Digital storage (DSO), Mixed signal (MSO) 1 pc(s)
Warranty Terms
Warranty Terms 122482 VOLTCRAFT MSO-5102B Digital 100 MHz 18-channel 1 GS/s 512 KP 8 Bit Digital storage (DSO), Mixed signal (MSO) 1 pc(s)
Download
Download 122482 VOLTCRAFT MSO-5102B Digital 100 MHz 18-channel 1 GS/s 512 KP 8 Bit Digital storage (DSO), Mixed signal (MSO) 1 pc(s)
Description
The entry-level model in the field of digital storage oscilloscope with professional equipment. The device has two analogue channels with a bandwidth of 100 MHz, a real-time sampling rate of max. 1 GSa/s and a storage depth of 1 Mpts (1-channel mode). Due to the large 17.7 cm TFT color monitor, the front USB host for storing data on an optional USB-Stick and the intuitive menu operation, the device is comfortable and easy to use. The oscilloscope is rounded off with a USB interface, a multilingual help menu, extensive trigger possibilities as well as automatic measuring functions with control of the cursor.
Features
- Integrated 16-channel logic analyzer
- Large color TFT screen (800 x 480 pixels)
- Front-sided USB Host
- Comprehensive, automatic measurement functions
- Screen menu with measured value display
- Divisible screen for extended display.
- This text is machine translated.
Scope of delivery
- 2 probes (each 1:1/10:1)
- 16-channel connection cable with Mini gripper
- USB cable
- Software CD
- Power cord
- User manual.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







