• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Mini alligator test clips 0.64 mm jack connector CAT I Black, Red, Brown, Green, Yellow, Violet, Blue, White,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 18 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Mini clip probes MSO-Gripper for logic analyzer

  • 0.64 mm
  • Black, Red, Brown, Green, Yellow, Violet, Blue, White, Grey

Our service for you

Technical specifications

Product type

Mini alligator test clips

Connection

0.64 mm jack connector

Factory colour

Black

Red

Brown

Green

Yellow

Violet

Blue

White

Grey

Nominal voltage

60 V DC

Reading category

CAT I

Jack diameter

0.64 mm

Content

18 pc(s)

Nominal current

0.1 A

Type

1086337

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1086337 VOLTCRAFT Mini alligator test clips 0.64 mm jack connector CAT I Black, Red, Brown, Green, Yellow, Violet, Blue, White,

Warranty Terms

Warranty Terms 1086337 VOLTCRAFT Mini alligator test clips 0.64 mm jack connector CAT I Black, Red, Brown, Green, Yellow, Violet, Blue, White,

Description

This text is machine translated.

The MSO-gripper enable the connection at many logic probes with 0.64 mm connection system. The gripper are color-coded to ensure a good differentiation of the input channels.

Scope of delivery

  • 18 gripper (in 9 colors).

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)