
Highlights & Details
VOLTCRAFT DSO-5072H HANDHELD DIGITAL OSCILLOSCOPE
- Handheld heavy duty digital oscilloscope
- 70 MHz bandwidth , 2 channels
- 1 GS/s maximum sampling rate
- 40 M record length
- 20.32 cm (8 inch) LCD touch screen (800 x 600 pixels)
- 8-bit ADC resolution
- Supports SPI / I2C / RS232 / CAN Decoding
- 45000 wfms/s waveform refresh rate
- Low background noise
- 4(1/2) digit multimeter, can record data and export as *.csv file
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
8" (20.32cm)
- Oscilloscope features
Digital storage (DSO)
Handheld
Multimeter functions
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Input impedance
1 MΩ±2%
- Dim
(L x W x H) 270 x 48 x 191 mm
- Weight
1.7 kg
- No. of digital inputs (max.)
0
- Width
48 mm
- Height
191 mm
- Length
270 mm
- Interfaces
LAN
1x USB 2.0 (device)
1x USB 2.0 (host)
- Channel memory depth
40 MP
- Type
DSO-5072H
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267610 VOLTCRAFT DSO-5072H Handheld oscilloscope 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital storage (DSO), Handheld, Multimete
User & Safety Instructions 2267610 VOLTCRAFT DSO-5072H Handheld oscilloscope 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital storage (DSO), Handheld, Multimete
Conformity certificate
Conformity certificate 2267610 VOLTCRAFT DSO-5072H Handheld oscilloscope 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital storage (DSO), Handheld, Multimete
Warranty Terms
Warranty Terms 2267610 VOLTCRAFT DSO-5072H Handheld oscilloscope 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital storage (DSO), Handheld, Multimete
Download
Download 2267610 VOLTCRAFT DSO-5072H Handheld oscilloscope 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital storage (DSO), Handheld, Multimete
Description
Perfect for mobile use!
The compact digital VOLTCRAFT hand oscilloscope is equipped with a built-in battery (8000mAh) and shoulder strap and can thus be practically and flexibly used in different settings. As a solid voltage meter with a weight of 1.7 kg, it has 2 channels with 70 MHz bandwidth and offers a memory depth of 40 Mpts. Extensive trigger functions and the option of bus decoding make it a multi-talent in mobile data acquisition and the results obtained are displayed on the 8" (20.32cm) color LCD touch screen with a resolution of 800 x 600 pixels. The maximum sampling rate of the oscilloscope is up to 1 GS/s and the different test tips, which can be adjusted and included, make flexible and variable measurement possible. Also included is an external power module and a USB cable which can be used to quickly transfer the measured data to the PC. The real-time display of amplitudes on the PC is feasible as well as several trigger types and interfaces.
This text is machine translated.
Features
- Display real-time waveform on your PC
- Multiple trigger types
- Multiple interfaces
Scope of delivery
- Digital oscilloscope
- Power cord
- AC / DC adapter
- USB cable
- 2x probe
- Probe adjust
- BNC -SAM
- Test leads (black & red)
- Current ext module
- Stand holder
- Software + English manual on CD
- Quick guide
- Safety hintsheet
Frequently Bought Together
(*All information is plus legal VAT)€ 866.97*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































