
Highlights & Details
VoltcraftDSO-1084F Storage Oscilloscope
- 80 MHzBandwidth
- 4 channels
- USB interface for data transfer
- Built-in function generator
- 17.7 cm (7") TFT color display
Our service for you
Technical specifications
- Product type
Digital
- Bandwidth
80 MHz
- Channel sample rate
1 GS/s
- Displays
TFT colour display
- Resolution
8 Bit
- Screen size
17,7 cm (7")
- Oscilloscope features
Digital storage (DSO)
Function generator
- Time base
2 nS-100 S/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
500 μV - 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
500 ΜV/div to 10 V/div
- Power supply (details)
100-240 Vrms, 45 Hz to 440 Hz, V AC
- Dim
(L x W x H) 313 x 108 x 142 mm
- Weight
2.8 kg
- No. of digital inputs (max.)
4
- Display
800 x 480 p
- Width
108 mm
- Height
142 mm
- Length
313 mm
- Interfaces
USB 2.0 port A
USB 2.0 port B
- Channel memory depth
64 KP
- Type
DSO-1084F
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Information
Information 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Conformity certificate
Conformity certificate 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Warranty Terms
Warranty Terms 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Download
Download 1590022 VOLTCRAFT DSO-1084F Digital 80 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Description
Integrated functions generator
Thanks to the built-in function generator in the oscilloscope, no additional device is required. Signals can be fed in the test circuit and immediately with the oscilloscope can be picked up. The function generator can signal shapes such as sine (up to 25 MHz), square (up to 10 MHz), ramp (up to 1 MHz), EXP (a rise/fall to 5 MHz) generate.
Calibration according to factory standard:
A factory calibration is within the framework of quality assurance in production of the measuring device. This is sufficient for general measurements and ensures compliance with the tolerance limits as stated in the technical data. The technical data are in the manual. This does not include certification.
Features
- USB interface
- Built-in help system
Scope of delivery
- Digital Storage Oscilloscope
- 4 probes
- USB cable
- Power cord
- BNC cable
- Software CD with full english instructions
- Quick guide.
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































