
Highlights & Details
USB oscilloscope DSO-2020 USB
- Bandwidth 20 MHz, 2 channels
- Sampling rate 48 MS/s Real Time
- LabVIEW® compatible
Our service for you
Technical specifications
- Probe ratio can be set: 1:1, 10:1, 100:1, 1000:1
- Product type
USB Oscilloscope
- Bandwidth
20 MHz
- Channel sample rate
48 MSa/s
- Resolution
8 Bit
- Oscilloscope features
Digital storage (DSO)
- Time base
1 ns/div - 5000 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
10 mV - 5 V/div
- Input impedance
1 MΩ
- Input coupling
DC
- Input voltage
5 V
- Power supply (details)
USB
- Dim
(L x W x H) 205 x 38 x 125 mm
- Weight
430 g
- Width
38 mm
- Height
125 mm
- Length
205 mm
- Interfaces
USB
- Channel memory depth
1 MP
- Type
DSO-2020 USB
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122465 VOLTCRAFT DSO-2020 USB USB Oscilloscope 20 MHz 2-channel 48 MSa/s 1 MP 8 Bit Digital storage (DSO) 1 pc(s)
Conformity certificate
Conformity certificate 122465 VOLTCRAFT DSO-2020 USB USB Oscilloscope 20 MHz 2-channel 48 MSa/s 1 MP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 122465 VOLTCRAFT DSO-2020 USB USB Oscilloscope 20 MHz 2-channel 48 MSa/s 1 MP 8 Bit Digital storage (DSO) 1 pc(s)
Download
Download 122465 VOLTCRAFT DSO-2020 USB USB Oscilloscope 20 MHz 2-channel 48 MSa/s 1 MP 8 Bit Digital storage (DSO) 1 pc(s)
Download 122465 VOLTCRAFT DSO-2020 USB USB Oscilloscope 20 MHz 2-channel 48 MSa/s 1 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
This entry-level oscilloscope is in connection with a Windows-compatible computer with USB interface extensively equipped. It has the advantage that you can store the measurements and process can be processed. This device has has two independent channels on which you can record signals up to 20 MHz. The program screen emulates a conventional oscilloscope. The Auto Set function adjusts the settings automatically to the current signal, and the extensive trigger functions make it very simple to operate.
Features
- Two independent canals
- The program screen emulates a conventional oscilloscope.
- Auto-set function for the automatic adjustment of the settings at the respective measuring signal
- Data export to Excel.
Scope of delivery
- Software CD
- Quick guide (in German)
- Close. User manual (in English) on CD
- USB cable
Hints
System requirements
- CD drive
- USB 2.0 interface
- Windows® XP, Windows Vista™,Windows® 7, 8, 10, 11.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































