
Number
Highlights & Details
Digitally oscilloscope
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
7" (17.78 cm) TFT color display 800 x 480
- Resolution
8 Bit
- Screen size
7 inch
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ ±2%
- Input coupling
AC, DC
- Power supply (details)
230 V AC
- Dim
(L x W x H) 124.2 x 326.3 x 158 mm
- Weight
2000 g
- Display
800 x 480 p
- Width
326.3 mm
- Height
158 mm
- Length
124.2 mm
- Interfaces
USB
USB host
- Channel memory depth
20 KP
- Type
TBS1102C
Documents & Downloads
Datasheet
Datasheet 2267354 Tektronix TBS1102C Digital 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267354 Tektronix TBS1102C Digital 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)
Conformity certificate
Conformity certificate 2267354 Tektronix TBS1102C Digital 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
The devices include a 7" (17.78 cm) WVGA color display with a sampling rate of up to 1 GS/s and bandwidths from 50 MHz to 200 MHz. The equipment comes with an innovative course material system that integrates lab exercises with step-by-step instructions for student use. The HelpAnywhere® system provides useful tips and hints throughout the user interface to make the device more accessible to a new user.
This text is machine translated.
Scope of delivery
- Power cable; · Safety instructions · Passive probe TPP0200 per analogue channel
- This text is machine translated.










