• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC891 Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC891 Digital Multimeter

  • CAT III 1000 V, CAT IV 600 V
  • 60000 Counts
  • Auto-Range
  • Flashlight function and backlight
  • AC/DC current measure range
  • 1000 V high-performance fuses
  • True-RMS
  • iOS/Android APP via bluetooth

Our service for you

  • 'Reddot winner 2023' logo with a red circle made of ribbons, with text 'reddot winner 2023' underneath. Indicator of award-winning design.

Technical specifications

  • Duty cycle 10 Hz – 2 kHz (10 % – 90 %), diode test 3 V
Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01 Ω - 60 MΩ

Reading range - capacity

0.001 nF - 60 mF

Frequency reading range

60 Hz - 600 MHz

Temperature

-40 - 400 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.03 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 100 kHz

Interfaces

Bluetooth®

Power supply (details)

3 x 1.5 V DC

Height

200 mm

Width

91 mm

Length

43 mm

Weight

430

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Current reading

AC/DC

Type

VC891

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 43 x 91 x 200 mm

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-40 °C

Reading frequency

3 Hz

Features

Data logger

LoZ

Interfaces

Bluetooth®

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576866 VOLTCRAFT VC891 Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000

User & Safety Instructions

User & Safety Instructions 2576866 VOLTCRAFT VC891 Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000

Information

Information 2576866 VOLTCRAFT VC891 Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000

Warranty Terms

Warranty Terms 2576866 VOLTCRAFT VC891 Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000

Description

Compact meter with numerous functions
The Voltcraft VC891 digital multimeter hides a variety of functions and features under the robust housing with soft rubber protection: AC/DC voltage and AC/DC current measurement up to 10 A are possible as well as capacity, resistance, temperature and frequency measurements. Convenient: The best viewing area is automatically selected by the device.

Extensive possibilities
Measurements on motors are often affected by high-frequency noise from the drive control. Low-pass filtering allows these disturbances to be filtered out to obtain reliable and accurate readings. The LoZ function helps to avoid false measuring results due to phantom power and the REL button is used to display values above or below a reference value to be specified. In order to measure the pulse duty ratio, the duty cycle is available and in addition the diode test is in the power list. The Voltcraft VC891 is protected by 600 V high-performance fuses and is in the cat III 1000 V/cat IV 600 V.

True RMS multimeter
Frequency converters, switching power supplies from computers or other non-linear consumers can influence and change signals. True RMS can be used to measure both pure sine signals and complex non-sinusoidal signals.

Relaxed working
With Voltcraft VC891 Digital Multimeter you can concentrate on the essentials while working, because practical functions simplify the workflow: It has an acoustic continuity tester and records the highest and minimum values as so-called peaks. All measurement data can be transferred via Bluetooth to devices with iOS or Android operating systems.

Clear display
The display has 6000 counts, so the display shows a range of digits up to 5999, regardless of the position of the comma. And for tricky applications, the torch function and display lighting can be just as helpful as the practical hold function for freezing measurement results. In order to save energy, the multimeter switches off after a longer period of inactivity and a low battery display reminds you to change the current memory.

This text is machine translated.

Features

  • AC/DC voltage measurement
  • AC/DC current measurement up to 10 A
  • Low impedance (LoZ)
  • Capacitance measurement
  • Resistance measurement
  • Diode test
  • Acoustic continuity tester
  • HOLD function
  • Low-battery indicator
  • Auto power off
  • Robust enclosure with protective rubber coating
  • Temperature measurement
  • Frequency measurement
  • Duty Cycle
  • Low-pass filter
  • PEAK/Min/Max-function
  • Relative function
  • AC+DC voltage measurement
  • compare function
  • Data logging

Scope of delivery

  • Multimeter
  • Test leads
  • 3x 1.5 V AAA battery
  • Temperature probe
  • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.