
Number
Highlights & Details
RM-300 Radiation meter
- Monitors β,γ, and X-rays
- Real-time dose rate measurement and recording of accumulated dose
- High measuring accuracy
- Overdose alarm
- Display size: 29.1 x 34.6 mm
Technical specifications
- Product type
Geiger counter
- Radiation
Beta
Gamma
X-ray
- Power supply (LOV)
via USB
- Dim
(L x W x H) 56 x 34 x 159 mm
- Beta radiation
0.01-9999
- Gamma radiation
0.01-9999 µSv/h
- Features
Acoustic signal
- Weight
136 g
- Width
34 mm
- Height
159 mm
- Length
56 mm
- X-radiation
0.01-9999 MeV
- Interfaces
USB-C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2797234 VOLTCRAFT RM-300 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal
User & Safety Instructions
User & Safety Instructions 2797234 VOLTCRAFT RM-300 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal
Warranty Terms
Warranty Terms 2797234 VOLTCRAFT RM-300 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal
Description
Exact measurement of gamma, beta and X-ray rays
Whether in industry, radiology or civil protection: The exact recording of radiation and its doses are crucial for the evaluation of radiation exposure.
Exact measurement results
The VOLTCRAFT radiation meter RM-300 is characterized by high sensitivity, fast response time and high measuring accuracy. The results are displayed on an easy-to-read display in microsieverts per hour (μSv/h) and microroentgens per hour (μR/h). They can be displayed in real time or cumulated. Manual alarm thresholds can be set: For real-time measurements between 0.000 - 9999 μSv/h at a standard value of 0.5 μSv/h, for cumulative measurements from 0.000 - 99.99 μSv at a standard value of 3.0 μSv.
Helpful features
The radiation meter is equipped with an acoustic alarm, which triggers when the predefined radiation values are exceeded or overdosage are reached. In addition, the display shows the intensity of the radiation, cumulative as well as maximum values, the current time and the charging status of the battery. During periods of use, the device switches the LCD background lighting off in order to save energy. If the VOLTCRAFT RM-300 is switched off, all settings remain saved.
Supplied with accessories
The built-in LiPo battery of the measuring device is charged via USB cable (included in delivery). A practical carrying case is also included in the delivery package as is the operating instructions.
This text is machine translated.
Features
- Time display
- Buzzer alarm function
- Low battery indicator
Scope of delivery
- Radiation meter
- USB cable
- Carrying bag
- User manual







