
Number
Highlights & Details
Digital electrosmog analyzer ME3851A
- Professional class
- 5 Hz - 100 kHz
- Frequency filter
Technical specifications
- Frequency range: (According to the standard of the building biology measurement technique) 5 Hz - 100 kHz
- Display: 3.5 digit liquid crystal display, audible signal proportional to field strength ("Geiger counter effect")
- Measuring accuracy: AC electric fields: ± (2% + 7 digits)
- Measurement accuracy: Magnetic flux density ± (2% + 7 digits)
- Product type
LF EM radiation tester
- Display
LCD
- Frequency range
5 Hz - 100 kHz
- Reading type
Radiant flux
- Magnetic flux density reading range
0.1 - 1999 nT
Manufacturer's standards (no certificate)
- Signal output
AC/DC
- Power supply (details)
NiMH battery pack:
- Length
31 mm
- Width
74 mm
- Height
122 mm
- Weight
196 g
- Dim
(L x W x H) 31 x 74 x 122 mm
- Max. frequency
100 kHz
- Min. frequency
5 Hz
- AC field reading range (max.)
1999 V/m
- AC field reading range (min.)
0.1 V/m
- Magnetic flux density reading range (max.)
1999 nT
- Magnetic flux density reading range (min.)
0.1 nT
- Display (details)
3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
- Frequency response
5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100304 Gigahertz Solutions ME3851A LF EM radiation tester
Information
Information 100304 Gigahertz Solutions ME3851A LF EM radiation tester
Description
Features
- Engageable frequency filter for differentiating between railway current, mains power current and harmonics
- Wide band measurement (RMS)
- E-field probe against ground potential, one dimension M-field (follows TCO guideline).
Scope of delivery
- Earthing cable
- Battery charger
- Integrated NiMH battery with charge control
- Various adapters
- Detailed operating instructions and explanation of field theory (in German)

