• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions HF 38B HF EM radiation tester

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HF analyzer HF38B

  • 800 MHz - 2.5 GHz
  • Log Per-Antenna
  • Audio analysis

Technical specifications

  • Frequency range: (Includes GSM mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven) 3300 MHz/-3 dB, 700 - 2700 MHz
  • Display: 3.5 digit LCD, signal proportional to field strength and frequency for qualitative analysis of pulsed radiation
  • Measurement accuracy power flux density: ±6 dB
  • Dimensions (antenna) 250 x 180 x 120 mm
Product type

HF EM radiation tester

Display

LCD

Frequency range

3300 MHz
700 - 2700 MHz

Reading type

Radiant flux

Power flux density reading range

0.01 - 19.990 µW/m²

Manufacturer's standards (no certificate)

Signal output

-

Interfaces

Bluetooth®

Wi-Fi

Power supply (details)

9 V battery pack

Length

32 mm

Width

74 mm

Height

225 mm

Weight

490 g

Dim

(L x W x H) 32 x 74 x 225 mm

Max. frequency

2700 MHz

Min. frequency

700 MHz

3300 MHz

Power flux density reading range (max.)

19.990 µW/m²

Power flux density reading range (min.)

0.01 µW/m²

Display (details)

3.5 digit LCD, audible signal in proportion to field strength, for qualitative analysis of pulsed radiation.

Frequency response

800 - 2500 MHz (3300 MHz/-3 dB), includes u.À.
GSM, UMTS, DECT, Bluetooth, Radar and microwave range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100620 Gigahertz Solutions HF 38B HF EM radiation tester

Conformity certificate

Conformity certificate 100620 Gigahertz Solutions HF 38B HF EM radiation tester

Description

The frequency range covers the most common radiation sources in normal living environments. The acoustical analysis functions and directional characteristic of the supplied LogPer antenna allows even untrained users to identify radiation sources. The major advantage over frequency selective systems is the summary wide-band measurement indicator, which makes it easy to assess the situation.
With the extremely useful Peak Hold function, and the antenna and dynamic range of a professional analyzer (0.01 -19,990 µW/m²).

Features

  • Wide-band measurement (peak/average value and Peak Hold)
  • Logarithmic periodic antenna, simple polarity setting (improved directional characteristic and low ripple)
  • Frequency range includes the pulsed GSM cellular radio frequencies of the D1, D2 and E-Plus networks, UMTS, DECT, WLAN (Bluetooth) airport radar (where this is in the frequency range), microwave ovens.

Scope of delivery

  • LogPer antenna
  • RG316 antenna cable
  • 1 battery (9 V pack)
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 854.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)