
Number
Highlights & Details
Electromagnetic measurement case MK20
- Trustable measurement technology for at home use
Technical specifications
- Product type
HF EM radiation tester
- Display
LCD
- Frequency range
16 Hz - 100 kHz
800 MHz - 2.5 GHz
- Reading type
Radiant flux
- Power flux density reading range
1999 µW/m² (max)
- Magnetic flux density reading range
1 - 1999 nT
Manufacturer's standards (no certificate)
- Signal output
-
- Power supply (details)
9 V block alkaline battery
- Length
33 cm
- Width
27.5 cm
- Height
8.2 cm
- Weight
1.24 kg
- Dim
(L x W x H) 33 x 27.5 x 8.2 cm
- Max. frequency
100 kHz
2.5 GHz
- Min. frequency
16 Hz
800 MHz
- AC field reading range (max.)
1999 V/m
- AC field reading range (min.)
1 V/m
- Power flux density reading range (max.)
1999 µW/m²
- Magnetic flux density reading range (max.)
1999 nT
- Magnetic flux density reading range (min.)
1 nT
- Display (details)
3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
- Frequency response
5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique) · 800 - 2500 MHz (2.5 GHz) includes the pulsed GSM mobile radio of D1, D2 and E-Plus, UMTS, DECT, WLAN (Bluetooth) airport radar (as far as in the frequency range), microwave oven
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100591 Gigahertz Solutions MK20 HF EM radiation tester
Conformity certificate
Conformity certificate 100591 Gigahertz Solutions MK20 HF EM radiation tester
Description
Features
- Measured value display for all field types directly in the units used for environmentally sound construction
- Geiger counter effect for fast detection of local Maxima in the HF and LF range
- Built-in sensors for electrical and magnetic alternating fields of low frequency
- Electric fields can policy-compliant-" against ground potential" or potential-free can be measured
- True Logarithmic periodic antenna for reproducible, reliable high-frequency measurements
- Advantage to MK 10: HF: audio analysis for the identification of the polluter-pays, measuring range by a factor of 10 sensitive-NF: frequency response in accordance with the SBM
- Robust plastic case.
- Detailed operating instructions for the individual devices.
Scope of delivery
- RF Analyzer HF35C, Order No. 10 06 19
- NF-Meter ME3830B, Order No. 10 03 02 materials
- Plastic Cases
- Manuals.





