
Number
Highlights & Details
Low frequency analyser ME 3030B
- For electrical + magnetic fields
- 16 Hz - 2 kHz
Technical specifications
- Measuring accuracy: ± 2% +20 digits alternating fields.
- Magnetic flux accuracy: ± 2% + 20 digits
- Display: 3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
- Product type
LF EM radiation tester
- Display
LCD
- Frequency range
16 Hz - 2 kHz
- Reading type
Radiant flux
- Magnetic flux density reading range
1 - 1999 nT
Manufacturer's standards (no certificate)
- Signal output
-
- Power supply (details)
9 V battery pack
- Length
180 mm
- Width
74 mm
- Height
32 mm
- Weight
175 g
- Dim
(L x W x H) 180 x 74 x 32 mm
- Max. frequency
2 kHz
- Min. frequency
16 Hz
- AC field reading range (max.)
1999 V/m
- AC field reading range (min.)
1 V/m
- Magnetic flux density reading range (max.)
1999 nT
- Magnetic flux density reading range (min.)
1 nT
- Display (details)
3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
- Frequency response
16 Hz up to 2 kHz, - 2 dB (Mains/Railways harmonic content)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100368 Gigahertz Solutions ME 3030B LF EM radiation tester
Information
Information 100368 Gigahertz Solutions ME 3030B LF EM radiation tester
Description
Features
- Frequency analysis: broadband measurement (RMS)
- E-Field sensor against earthing potential, M-Field
Scope of delivery
- Earth cable
- Battery (9 V block)
- Detailed operating instructions
- Brochure "Electro smog - an objective approach".




