• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions HFEW35C HF EM radiation tester

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,595.00 / piece)
€ 1,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-wide band HF-Analyser-Set HFEW35C

  • Two basic equipment for extra-wide frequency range 27 MHz to 6 GHz
  • Easy to use even for technical lay
  • Significant savings compared to the purchase of the individual devices

Technical specifications

  • Frequency range: (Among others radio, television digital/analogueue, TETRA (digital public radio), radio, mobile radio (GSM, GPRS, UMTS, LTE, CDMA, 3G, 4G), radar, DECT cordless phones, WiFi, WLAN, microwave ovens, WiMAX) 27 MHz - 6 GHz
  • Display: 3.5 digit LCD
  • Measurement accuracy power flux density: ± 6 dB
Product type

HF EM radiation tester

Display

LCD

Frequency range

27 MHz - 6 GHz

Reading type

Radiant flux

Power flux density reading range

0.1 - 1999 µW/m²

Manufacturer's standards (no certificate)

Interfaces

Wi-Fi

Power supply (details)

9 V Block (device)

Length

33 cm

Width

27.5 cm

Height

16.4 cm

Weight

1.37 kg

Dim

(L x W x H) 33 x 27.5 x 16.4 cm

Max. frequency

6 GHz

Min. frequency

27 MHz

Power flux density reading range (max.)

1999 µW/m²

Power flux density reading range (min.)

0.1 µW/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104980 Gigahertz Solutions HFEW35C HF EM radiation tester

User & Safety Instructions 104980 Gigahertz Solutions HFEW35C HF EM radiation tester

Description

The extra-wide frequency response, makes sense divided on two separate devices, and the quasi-isotropic receiver characteristics result in a comprehensive picture of the load situation. The also included two Log Per-Antennen help in detecting the sources. Suitable for determination of reorganization measures and control of their effectiveness. This is a very wide-band kit helps electro-sensitive persons your environment to "their place".

This text is machine translated.

Features

  • HF analyzer HFW35C with Logarithmic periodic antenna
  • HF analyzer HFE35C with logarithmic periodic measuring antenna and quasi-isotropic ultrawide band antenna ("Omni Antenna").

Scope of delivery

  • HF analyzer HFE35C
  • HF analyzer HFW35C
  • Plastic case
  • Extensive range of accessories of the individual devices
  • User manuals.

Hints

More information can be found in the individual devices.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,691.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)