
Number
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RAM 100
- α, β, γ radiation
- Accumulated radiation dose
- Pulse counting in CPS and cpm
- Data logger with 32 GB memory
- Adjustable Alarm
- Graphical measurement process
- Acoustic radiation impulse
Technical specifications
- Radiation
- Measuring range 0 ... 1500 µSv/H
- Resolution 0.001 µSv/h
- Accuracy <10% from MW. (< 1000 µSv/h)
- Radiation
- Measuring range 0 ... 150 men/h
- Resolution 0.001 mrem/h
- Accuracy <10% from MW. (< 100 mrem/h)
- Radiation
- Measuring range 0 ... 9.9 Sv
- Resolution 0.1 Sv
- Accuracy <10% from MW. (< 100 µSv)
- Radiation
- Measuring range 0 ... 167000 cps
- Resolution 1 cps
- Accuracy <10% from MW.
- Radiation
- Measuring range 0 ... 9999999 cpm
- Resolution: 1 cpm
- Accuracy <10% from MW.
- General Technical Data
- Measurement functions MIN, MAX, average value
- Display type TFT color display
- Display size 2.8 inches
- Storage medium Internal memory
- Storage capacity: 32 GB
- Memory capacity (additional information) 10 million measurement points
- Storage intervals of 1 s.
- Storage intervals of up to 12 h
- Interface USB-C
- Sensor Geiger-Mueller counter
- Operating time 24 h
- Operation time additional information depending on display brightness and data logger settings
- Automatic shutdown of...to 1 ... 15 min.
- Automatic switch-off deactivated Yes
- Optical alarm, acoustic alarm
- Alarm modes radiation, radiation dose, number of pulses
- Sensitivity α radiation from 4 MeV, β radiation from 0.2 MeV, γ radiation from 30 keV,
- Menu language German, English (GB), English (US), French, Spanish, Italian, Danish, Portuguese, Turkish, Polish, Russian, Chinese, Dutch, Japanese
- Protection class (device) IP52
- Power supply 5 V DC, 500 mA (USB)
- Weight 280 g
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Capacity 2500 mAh
- Dimensions ( L x W x H ) 208 x 85 x 37 mm
- Product type
Geiger counter
- Radiation
Gamma
Alpha
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 208 x 37 x 85 mm
- Gamma radiation
1500 µSv/h
- Features
Acoustic signal
Visual signal
Incl. dosimeter
- Weight
280 g
- Width
37 mm
- Height
85 mm
- Length
208 mm
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3369104 PCE Instruments PCE-RAM 100 Geiger counter Radiation: Gamma, Alpha, Beta Acoustic signal, Visual signal, Incl. dosimeter
User & Safety Instructions
User & Safety Instructions 3369104 PCE Instruments PCE-RAM 100 Geiger counter Radiation: Gamma, Alpha, Beta Acoustic signal, Visual signal, Incl. dosimeter
Description
Another feature of the radiation meter is the acoustic radiation impulse output. Each detected radiation impulse is made audible by a tone, and WAS provides immediate feedback on the radiation activity in the surrounding area. This function can also be deactivated. The built-in data logger can record up to 10 MIO measuring points with the push of a button or after entering a start time.
This radiation meter combines precision, user-friendliness and innovative technology – an indispensable tool for the safe handling of radioactive materials. Radiation protection officer and security forces use the radiation measuring device when they are exposed to radioactive environments. It can also be used quickly in scientific areas such as nuclear research, medical physics or for simple environmental monitoring.
This text is machine translated.
Scope of delivery
- 1 x Geiger counters PCE-RAM 100
- 1 x USB-C cable
- 1 x quick start guides
- 1 x Service case
















