• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-7 Safety test lead 1.00 m Black, Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

548 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety measuring leads MS-7

  • CAT IV 600V
  • Measurement current up to 20 A
  • Conforms to the new safety standard EN61010-031: 2008

Our service for you

  • 'CAT II/III 1000 V / CAT IV 600 V' labelling on a black background, indicating electrical safety categories and voltage levels.
  • 'Opening 4 mm' shows a symbolic representation of the size corresponding to a circle with a diameter of 4 mm.
  • 'Sign with white arrow indicating 1 metre, on a black background.'

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Cable cross section

1.31 mm²

Nominal voltage

1000 V

Diameter/connectortype

6.6 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Reading category

CAT IV 600 V

CAT III 1000 V

Type

MS-7

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2196499 VOLTCRAFT MS-7 Safety test lead 1.00 m Black, Red

User & Safety Instructions

User & Safety Instructions 2196499 VOLTCRAFT MS-7 Safety test lead 1.00 m Black, Red

Warranty Terms

Warranty Terms 2196499 VOLTCRAFT MS-7 Safety test lead 1.00 m Black, Red

Description

Silicone safety test-leads, ideal for multimeter use By means of the dual insulation in two colours any damages to the measuring leads can be detected immediately.

Scope of delivery

  • 2 highly flexible PVC test leads with test tips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)