• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-200LED MS-200LED LED lux meter 0 - 400000 lx

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 135.00
-22 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MS-200LED LED lux meter Calibrated to Manufacturer's standards (no certificate)

  • For incandescent and LED light bulbs
  • Measures illuminance lux or foot-candle, and luminous intensity in candela

Our service for you

Technical specifications

  • Sensor cable length: 1.5 m
  • Class A JIS C 1609 he:1993+CNS 5119 standard
Product type

LED lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 160 x 58 x 27 mm

Display

Digital

LCD

Weight

280 g

Features

Suitable for LED lighting

Illuminance reading range

0 - 400000 lx

Illuminance reading range (max.)

400000 lx

Illuminance reading range (min.)

0 lx

Illuminance reading accuracy

3 %

Width

58 mm

Height

27 mm

Length

160 mm

Accuracy

± 3 %

Power supply (details)

3x AAA battery

Illumination level reading range (details)

0.01 - 400000 lx

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1088913 VOLTCRAFT MS-200LED MS-200LED LED lux meter 0 - 400000 lx

User & Safety Instructions

User & Safety Instructions 1088913 VOLTCRAFT MS-200LED MS-200LED LED lux meter 0 - 400000 lx

Conformity certificate

Conformity certificate 1088913 VOLTCRAFT MS-200LED MS-200LED LED lux meter 0 - 400000 lx

Warranty Terms

Warranty Terms 1088913 VOLTCRAFT MS-200LED MS-200LED LED lux meter 0 - 400000 lx

Description

This digital light meter enables determining illuminance and luminous intensity of conventional incandescent lamps and LED light bulbs. Readings are displayed on a large LCD. The sensor is detached from the meter to enable optimum orientation towards the light source.

Features

  • Stores 9 light sources with individually selectable cosine correction
  • Preset cosine correction factors for standard incandescent bulbs (1.000)
  • Built-in memory for 99 readings
  • Auto power-off
  • Min/max/average hold
  • Zeroing
  • Data hold
  • Built-in cosine corrector

Scope of delivery

  • Lux meter
  • 3x AAA battery
  • User manual.

Hints

Standard correction factors
1.000 (incandescent bulbs/daylight)
0.990 (daylight LEDs)
0.516 (red LEDs)
0.815 (amber LEDs)
1.216 (green LEDs)
1.475 (blue LEDs)
1.148 (purple LEDs)
0.870 (white fluorescent tubes)
1.286 (blue fluorescent tubes)
1.167 (green fluorescent tubes)
0.671 (red fluorescent tubes)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.97€ 243.96*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)