• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 4402 440 Lux-Set Lux meter 0 - 100000 lx

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Testo 440 Lux-Set

  • Lux-Set
  • Intuitive: Clearly structured measuring menu for long-time measurement and evaluation of the light intensity after the V-lambda curve, therefore suitable for all light sources
  • Just as versatile as your challenges: the climate meter is expandable with a large portfolio of digital probes
  • Precise: standard-compliant accuracy according to DIN EN 13032-1 and class C according to DIN 5032-7
  • Comfortable: non-slip surface for easy positioning at the point of measurement probes, internal data memory, as well as USB-interface for data export

Technical specifications

Product type

Lux meter

Reading type

Light intensity

Temperature

Manufacturer's standards (with certificate)

Dim

(L x W x H) 470 x 260 x 100 cm

Display

Digital

Weight

250 g

Features

Data logger

Illuminance reading range

0 - 100000 lx

Illuminance reading range (max.)

100000 lx

Illuminance reading range (min.)

0 lx

Width

260 cm

Height

100 cm

Length

470 cm

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1661229 testo 0563 4402 440 Lux-Set Lux meter 0 - 100000 lx

User & Safety Instructions

User & Safety Instructions 1661229 testo 0563 4402 440 Lux-Set Lux meter 0 - 100000 lx

Description

Set for measuring the intensity of illumination at jobs, for example, in the office or in the production.

The testo 440 Set contains a compact hand-held meter and calibration protocol, a lux-sonde with fixed cable and a matching combination case.

The meter has a large, illuminated color display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory.
Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further.

In the handheld meter are practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available.

This text is machine translated.

Scope of delivery

  • Testo 440 climate meter, 3 x AA batteries, USB cable
  • Lux-Sonde with fixed cable (cable length 1.4 m) and calibration protocol (0635 0551)
  • Base case for testo 440 and 1 probe

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,050.97*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)