• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 1993 Surface probe -60 up to 400 °C Sensor type K

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface sensor

  • Sensor type K
  • -60 up to 400 °C
  • TE mini I/O connector

Technical specifications

  • Measuring range: -60 … +400 °C
  • Accuracy class 2
Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

400 °C

Dim

(L x W x H) 147 x 40 x 35 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-60 up to 400 °C

Width

40 mm

Height

35 mm

Length

147 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102240 testo 0602 1993 Surface probe -60 up to 400 °C Sensor type K

Description

Waterproof surface sensor with widespread sophisticated measuring tip for plane surfaces, TE type K, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)