• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface sensor

  • Sensor type K
  • -60 up to 400 °C

Technical specifications

  • Measuring range: -60 … +400 °C
  • Accuracy class 2
Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

400 °C

Dim

(L x W x H) 147 x 40 x 35 mm

ISO standards

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-60 up to 400 °C

Width

40 mm

Height

35 mm

Length

147 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240441 testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Information

Information 1240441 testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Information 1240441 testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Information 1240441 testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Information 1240441 testo 0602 1993 Surface probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Description

Waterproof surface sensor with widespread sophisticated measuring tip for plane surfaces, TE type K, fixed cable stretched.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?