• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 2915 Temperature sensor -60 - +350 °C incl. Bluetooth smartphone pairing, incl. surface probe

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Testo 915i thermometer with surface sensor (TE type-K) and smartphone operation

  • smart probe for wireless temperature measurement
  • Compatible with all standard K-type thermocouple sensors
  • Flexible and responsive temperature sensor (TE type K, class 1). Secure fixing through innovative locking mechanism
  • Easy operation, evaluation and documentation with free Testo Smart APP
  • Automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices

Our service for you

Technical specifications

  • Protection class IP20/IP30
  • Sensor length: 136 mm
  • Ø Sensor tube 5/3 mm
  • Ø Sensor tip: 12 mm
  • Measurement range: -60 to 350 °C.
  • Sensor fixing: With Testo 915i handle
  • System accuracy ±(1.0 °C +1 % of MW.)
Product type

Temperature sensor

Max. temperature

+350 °C

Basic accuracy

0.3 %

Accuracy ± °C

0.5 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 129 x 31 x 31 mm

Resolution (temperature)

0.1 °C

Features

incl. Bluetooth smartphone pairing

incl. surface probe

Weight

96 g

Width

31 mm

Height

31 mm

Length

129 mm

Range (max.)

100 m

Power supply

4.5 V

Min. temperature

-60 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359344 testo 0563 2915 Temperature sensor -60 - +350 °C incl. Bluetooth smartphone pairing, incl. surface probe

User & Safety Instructions

User & Safety Instructions 2359344 testo 0563 2915 Temperature sensor -60 - +350 °C incl. Bluetooth smartphone pairing, incl. surface probe

Description

The Testo 915i wireless thermometer with quick-response air sensor and spring thermocouple band offers everything for faster, more flexible and simpler temperature measurements even on uneven surfaces. Via Bluetooth, the Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications.

· smart probe for wireless temperature measurement in a wide range of applications Wide sensor selection and compatibility with standard K-type thermocouple sensors
· Responsive surface sensor (TE type K, class 1) with spring-loaded thermocouple strip and secure fixing through innovative locking mechanism in the handle, can be used in many ways even with non-flat surfaces, measuring range
- 50 to +350 °C.
· Easy operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to
100 m
· High measuring accuracy through system calibration ex works

This text is machine translated.

Scope of delivery

  • Wireless smart probe Testo 915i with surface sensor (TE type K), including batteries and calibration protocol.

System requirements

  • Testo Smart APP requires: Android 6 or higher and iOS 12 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 928.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)