• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 3915 Temperature sensor -60 - +400 °C incl. Bluetooth smartphone pairing, incl. air probe

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testo 915i thermometer with air sensor (TE type-K) and smartphone operation

  • -60 - +400 °C
  • Emission level -

Our service for you

Technical specifications

  • Protection class IP20/IP30
  • Sensor length: 99 mm
  • Ø Sensor tube 4 mm
  • Measurement range: -60 to 400 °C.
  • Sensor fixing: With Testo 915i handle
  • System accuracy ±1.0 °C.
Product type

Temperature sensor

Max. temperature

+400 °C

Basic accuracy

0.3 %

Accuracy ± °C

0.5 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 129 x 31 x 31 mm

Resolution (temperature)

0.1 °C

Features

incl. Bluetooth smartphone pairing

incl. air probe

Weight

99 g

Width

31 mm

Height

31 mm

Length

129 mm

Range (max.)

100 m

Power supply

4.5 V

Min. temperature

-60 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359343 testo 0563 3915 Temperature sensor -60 - +400 °C incl. Bluetooth smartphone pairing, incl. air probe

User & Safety Instructions

User & Safety Instructions 2359343 testo 0563 3915 Temperature sensor -60 - +400 °C incl. Bluetooth smartphone pairing, incl. air probe

Description

Ideal for measuring ambient temperature and temperatures in channels or air outlets, the Testo 915i wireless thermometer with a robust, responsive air sensor offers everything for faster, more flexible and simpler temperature measurements. Via Bluetooth®, Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications.

· smart probe for wireless temperature measurement in a wide range of applications Wide sensor selection and compatibility with standard K-type thermocouple sensors
· flexible and responsive temperature sensor (TE type K, class 1) with glass-fiber covered cable (length 800 mm) and secure fixing through innovative locking mechanism in the handle, versatile use, measurement range -50 to +400 °C.
· Easy operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to 100 m.
· High measuring accuracy through system calibration ex works

This text is machine translated.

Scope of delivery

  • Wireless smart probe Testo 915i with air probe (TE type K), including batteries and calibration protocol.

System requirements

  • Testo Smart APP requires: Android 6 or higher and iOS 12 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 928.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)