• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0635 1032 0635 1032 Probe 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hot-wire probe incl. temperature sensor, wired

  • Intelligent calibration concept
  • Comfortable: integrated telescopic to 0.85m with scaling enables convenient measure in each cross-section
  • Intuitive: Clearly structured measurement menu for volume flow, as well as parallel determination of flow speed, volume flow and temperature.
  • Precise: Automatic absolute pressure compensation ensures exact measurement results

Technical specifications

  • Cable length 1.7 m; long telescopic: 850 mm; Diameter Probe/probe head: 9 mm; Diameter telescope: 12 mm, weight 90 g; dimensions: 315 x 12 x 12 mm, operating temperature -20 to +70 °C; temperature-NTC;Measuring range: -20 to +70 °C, accuracy ± 0.5 °C, resolution 0.1 °C; flow-hot-wire; measuring range: 0 to 30 m/s; accuracy: ± (0.03 m/s + 4% of MW). (0 to 20 m/s) ± (0.5 m/s + 5% of Mw) (20,01 to 30 m/s); Resolution: 0.01 m/s
Product type

Probe

Compatible with

testo

Weight

90 g

Width

12 mm

Height

12 mm

Length

315 mm

Depth

12 mm

Type

0635 1032

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661183 testo 0635 1032 0635 1032 Probe 1 pc(s)

Description

For measurements in the ventilation duct: with the hot-wire probe measure (with the appropriate measuring device) flow speed, volume flow and temperature.

This text is machine translated.

Scope of delivery

  • Hot-wire probe (Ø 9 mm) with fixed cable (length 1.7 m) including temperature sensor
  • Telescope (extendable up to 0.85 m)
  • Calibration record

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)