• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

853 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation tester ET-100

  • Test voltage 125/250/500/1000 V
  • Insulation measurement up to 4000 MΩ

Our service for you

Technical specifications

Product type

Insulation tester

Test voltage

125 V

250 V

500 V

1000 V

Reading type

AC voltage

DC voltage

Manufacturer's standards (no certificate)

Reading range - resistance

0,001 - 4000 MΩ

Interfaces

none

Power supply (details)

6 x AA batteries (AA) 1.5 V

Dim

(L x W x H) 200 x 92 x 50 mm

Display type

Digital (LCD)

Insulation resistance (max.)

400 MΩ

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

1 V

Reading category

CAT III 1000 V

Width

92 mm

Height

50 mm

Length

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1544025 VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

User & Safety Instructions

User & Safety Instructions 1544025 VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

Conformity certificate

Conformity certificate 1544025 VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

Warranty Terms

Warranty Terms 1544025 VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

Description

This text is machine translated.

Measure insulation resistance up to max. 4000 MΩ with test voltages 125/250/500/1000 V. In addition, ET-100 offers the measurement functions for DC and AC voltages up to max. 1000 V/DC or 750 V/AC CAT III, and for resistance in up to 400 Ω. With the included bag a comfortable operation of the device is possible because the ET-100 must not be maintained in hand during the measurement. The soft moulded rubber protection device is ideally protected.

Features

  • Data-hold function
  • Lock function for continuous testing
  • Automatic Zero Balance
  • Min/max function
  • continuity tester

Scope of delivery

  • 6 x size AA- batteries
  • 1x set of test leads
  • Bag
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)