
Number
Highlights & Details
VOLTCRAFT ET-240 PV PV Isolation tester 1000V 4GΩ
- Voltage measurement: 1000 V/DC, 600 V/AC
- Test Voltage 125/250/500/1000 V
- Insulation measurement up to 4 GΩ
- Auto discharge
- Stepping voltage
- Compare function
- Short circuit current: <1.5 mA for IR measurement, <1.2 mA for PV IF measurement
- Data storage: 1000 sets
Technical specifications
- - Voltage measurement:1000VDC & 600VAC
- - Insulation resistance measurement:
- 1.51MΩ ~ 1000MΩ At 125V position,
- 1.51MΩ ~ 2000MΩ At 250V position,
- 1.51MΩ ~ 4000MΩ At 500V position,
- 1.51MΩ ~ 4000MΩ At 1000V position
- - Short circuit current 1.5mA for IR measurement; 1.2mA for PV IR measurement
- - Auto discharge
- - Stepping voltage
- - Compare function
- - High voltage alarm
- - Data communication-USB cable
- - Portable & Convenient
- - Data storage: 1000 set
- - IP54
- Product type
Insulation tester
- Test voltage
125 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Interfaces
USB-C
IP54
- Dim
(L x W x H) 16.1 x 11.73 x 6.3 cm
- Weight
500 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
4000 MΩ
- Width
11.73 cm
- Height
6.3 cm
- Length
16.1 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3414441 VOLTCRAFT ET-240 PV Insulation tester 125 V, 250 V, 500 V, 1000 V 4000 MΩ
User & Safety Instructions
User & Safety Instructions 3414441 VOLTCRAFT ET-240 PV Insulation tester 125 V, 250 V, 500 V, 1000 V 4000 MΩ
Warranty Terms
Warranty Terms 3414441 VOLTCRAFT ET-240 PV Insulation tester 125 V, 250 V, 500 V, 1000 V 4000 MΩ
Description
Precise and secure PV system testing
The VOLTCRAFT ET-240 PV insulation tester 1000V 4GΩ is the ideal partner for the maintenance and start-up of photovoltaic systems: The direct current generation of the modules can be measured up to 1000 V/DC, the generated alternating current up to 600 V/AC. Fixed test voltages of 125 V, 250 V, 500 V and 1000 V are available for the insulation measurement, whereby the measuring values of up to 4 GΩ can be recorded. The integrated automatic discharge system ensures safety in all workflows.
Efficient measurement functions and data storage
The VOLTCRAFT ET-240 PV supports the work with practical functions such as selectable voltage steps and a comparison function for faster evaluation of the results. <Practical features and extensive accessories
The integrated backlight of the display ensures good readability in all environments, and the device is dust and all-round splash-water protected according to IP54. The measuring device is delivered with extensive accessories, which ensure immediate professional use: In the package contents are in addition to an insulation resistance tester the associated batteries, two test leads (including one test conductor for the remote control), a pair of test leads with lamp tip, one pair of alligator clips as well as solar plug connectors. A robust case with carrying strap as well as detailed instructions are also attached.
This text is machine translated.
Features
- Data communication: USB cable
- Backlight
- IP54
Scope of delivery
- Insulation resistance tester
- 6x LR6 AA alkaline batteries
- 2x Test lead line (1 black test line, 1 remote control test lead line)
- Lantern-tip test probes (pair)
- Red/Black alligator clips (pair)
- Solar connectors (pair)
- USB-C® cable
- Carrying strap
- Carrying case
- User manual













