• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT R-1000 Micro ohmmeter

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT R-1000 Micro Ohmmeter

  • Reading range: 1 µΩ - 300.0 kΩ
  • Measures the resistance of wires, switches, connectors, contractors, fuses, coils and transformers
  • 4-wire measurement
  • Measurement speed: 2 times/s
  • Large display: 102 x 50 mm
  • Measurement current: ≤1A

Our service for you

Technical specifications

  • - Large LCD display with backlight
  • - Auto shutdown, longer standby time
  • - Compact design, easy to carry and operate
  • - Measurement current ≤1A
  • - Measuring the resistance of all kinds of wires, switches, connector, contactors, fuses, coils, transformer
  • - Four-wire method
  • - Test current ≤1A
  • - Open circuit voltage ≤4.2V
  • - Input protection ≤36V AC/DC
  • - Power consumption: measurement power: ≤8W
  • - Measurement speed: about 2 times/s
  • - Type-C USB port for data communication
  • - Data storage: 500 sets
  • - OL display
  • - Data reading function
  • - rechargeable lithium battery 3.7V 3200mAh 11.84 Wh
Product type

Micro ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Interfaces

USB-C

IP54

Dim

(L x W x H) 16.1 x 11.7 x 6.8 cm

Weight

480 g

Display type

Digital (LCD)

Width

11.7 cm

Height

6.8 cm

Length

16.1 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3414440 VOLTCRAFT R-1000 Micro ohmmeter

User & Safety Instructions

User & Safety Instructions 3414440 VOLTCRAFT R-1000 Micro ohmmeter

Warranty Terms

Warranty Terms 3414440 VOLTCRAFT R-1000 Micro ohmmeter

Download

Download 3414440 VOLTCRAFT R-1000 Micro ohmmeter

Description

Features

  • Auto power off function
  • LCD with backlight
  • Data storage: 500 sets
  • "OL" display
  • Data reading function
  • USB-C® port

Scope of delivery

  • Meter
  • Test leads (pair)
  • Power adapter
  • USB-C® cable
  • Carry bag
  • Strap
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 624.97*

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)