

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
01 Ω - 20 kΩ
Manufacturer's standards (no certificate)
0.01 MΩ 20 GΩ
none
(L x W x H) 5.9 x 10.3 x 22.5 cm
700 g
Digital (LCD)
400 Hz
50 Hz
50 Hz - 400 Hz
20 GΩ
600 V
0.1 V
CAT IV 600 V
10.3 cm
22.5 cm
5.9 cm
Datasheet 1603570 Extech MG320 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
User & Safety Instructions 1603570 Extech MG320 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ