
Number
Highlights & Details
MIT485/2 insulation tester
- Insulation testing up to 500 V and 100 GΩ range in a hand-held measuring device
- 3-conductor connection for A, B and E (tip, ring and ground) connection (new)
- Protected 500 V access to protect against accidental damage (New)
- Rechargeable options for power and auto charging (New)
- Faster continuity test with a range from 0.01 Ω to 1 MΩ (New)
- Differential measurement capability (new)
- Stabilized Insulation Test Voltage (New)
- 600 V TRMS AC- and DC voltage measurement
- Save the test results and download Bluetooth®
- CAT IV 600V
- Weather resistance – Each tester is IP54 sealed and has a weatherproof housing to reduce the risk of water ingress, including battery and fuse covers.
- Robust housing – The rubber over the molded part provides an ideal combination of shock-absorbing outer protection and excellent grip in a heavily modified ABS housing. This results in a housing that is almost indestructible.
- Batteries – Requires six standard AA alkaline batteries or rechargeable nickel metal hydride batteries (NiMH) that allow at least 3,000 insulation tests at 500 V.
Technical specifications
- ISC 200 mA R ≤ 4Ω
- Differential measurement [REL]
- Line zero (up to 10 Ω)
- TRMS
- VOLTAGE AC/DC 600 V.
- Capacity 0.1 nF - 10 μF
- Distance to μF (open circle)
- REN calculation
- Current measurement mA AC / DC
- A/B/E OR T/R/G SWITCHING
- Integrated memory
- Switched probe included
- μA Key (leakage)
- Lock button MΩ
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 - 100 GΩ
- Interfaces
Bluetooth®
IP54
- Power supply (details)
6 x 1.5 V IEC LR6 AA battery (optional NiMH batteries)
- Dim
(L x W x H) 22.8 x 6.3 x 10.8 cm
- Weight
600 g
- Display type
Digital
Analogue
Acoustic
- Max. frequency
400 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 400 Hz
- Insulation resistance (max.)
100 GΩ
- Voltage reading range (max.)
500 V
- Voltage reading range (min.)
10 V
- Reading category
CAT IV 600 V
- Width
6.3 cm
- Height
10.8 cm
- Length
22.8 cm
Documents & Downloads
Datasheet
Datasheet 3431113 Megger MIT485/2 Insulation tester 50 V, 100 V, 250 V, 500 V 100 GΩ
User & Safety Instructions
User & Safety Instructions 3431113 Megger MIT485/2 Insulation tester 50 V, 100 V, 250 V, 500 V 100 GΩ
Description
The new devices have a revised housing, a stand and a 6-cell
Battery compartment with separate access to the fuses.
All devices are molded for increased protection and achieve the IP54 protection class.
This text is machine translated.
Features
- Test voltage – 50 V, 100 V, 250 V and 500 V
- Variable test voltage – adjustable test voltage from 10 V to 500 V.
- 2% accuracy of test voltage – The output test voltage is within the
- Tolerance or within –0% to +2 % + 2 V.
- PASS/FAIL indicator (PASSED/FAILED) – Depending on the voltage threshold, PASS (PASSED) or FAIL (NOT PASSED) (✓/✖) is displayed.
- Stabilized Test Voltage - The voltage is feedback controlled, UM
- Ensure that it remains within the specification throughout the test range.
- Test voltage indicator – The actual test voltage is printed on a
- The smaller digital display and the measurements on the larger digital display.
- Test Range - Insulation Test from 100 GΩ* to 500 V.
- Display of measuring range - The voltage range is displayed when selected.
- Display of the measured voltage – The measured voltage is displayed during the test.
- Analog arc - The display also includes an analog arc that displays the moving coil response.
- Timed Check – Automatic check based on a time limit.
- Silicone cable - High quality, flexible and user-friendly silicon test leads prevent measuring errors in the GΩ ranges over 5 GΩ.
- Test lock - Test is prevented if voltages above 25, 30, 50, 75 or 100 V (set by user) are detected during the insulation test. Default value is 50 V.
- Insulation buzzer - The buzzer can be set to activate when the insulation resistance exceeds the user-defined limit. It can be configured in the setup menu.
- Check Lock - The insulation test is permanently locked
Scope of delivery
- Red/black silicone test leads with pins and clips
- SP5 Switched Probe (not MIT400/2)
- CD with information for the owner
- Batteries 6 x AA alkaline
- Hard case


