
Number
Highlights & Details
C.A 6549 Insulation tester 5kV
- Robust insulation meter for demanding applications for measuring very high insulation resistance up to 10 TΩ with test voltages up to 5 kVLarge illuminated graphic display with digital display and analogueue bar graphAutomatic calculation of insulation quality parameters (DAR, PI, DD)With 4 fixed and an adjustable test voltage from 40 V to 5100 V.Curve drawing R(T): Automatic storage of measured values for tests with programd duration and immediate display of the curve on the displayIntegrated measured value memory and RS232 interface for PC software for reading out the memory and for trend displayAdditional function "rising voltage ramp" for a better evaluation of the insulation quality
Technical specifications
- Adjustable test voltage: 40 V to 5100 V in steps of 10 V or 100 V.
- Product type
Insulation tester
- Test voltage
500 V
1000 V
2500 V
5000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 kΩ - 10 TΩ
- Interfaces
USB
IP53
- Power supply (details)
85–256 V/50–60 Hz
- Dim
(L x W x H) 25 x 18 x 27 cm
- Weight
4.3 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
10 TΩ
- Reading category
CAT III 1000 V
- Width
18 cm
- Height
27 cm
- Length
25 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2621434 Chauvin Arnoux C.A 6549 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ
User & Safety Instructions
User & Safety Instructions 2621434 Chauvin Arnoux C.A 6549 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ
Description
This text is machine translated.
Scope of delivery
- 1 carrying case
- 2 safety high-voltage lines with HS plug and HS alligator clip (red/blue
- 3m)
- 1 protected high-voltage safety line with HS plug with rear contact and HS alligator clip (black
- 3m)
- 1 protected high-voltage safety line with HS-plug and HS-plug with reverse contact (blue
- 35cm)
- 1 mains connection cable 1.8 m
- 1 CONNECTION CABLE USB-A / USB-B.
- 1 USB stick with operating instructions and software MEG







