

Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
Acoustic 1 Ω, 2Ω, 5 Ω, 10 Ω, 20 Ω
Manufacturer's standards (no certificate)
0.01 Ω - 1000 kΩ
Bluetooth®
IP54
5 x battery 1.5 V AA NiMH rechargeable batteries, IEC LR6 (optional)
(L x W x H) 220 x 92 x 50 mm
775 g
Analogue
Digital
400 Hz
40 Hz
40 Hz - 400 Hz
100 GΩ
1000 V
0 V
CAT IV 600 V
92 mm
50 mm
220 mm
Datasheet 106271 Megger MIT410/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
User & Safety Instructions 106271 Megger MIT410/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
€ 963.99*
The necessary accessories are required to use the article as described.