• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments PV-ISOTEST Insulation tester 100 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,019.00 / piece)
€ 2,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Memory: For max. 999 tests
  • Battery life: Approx. 500 measurements (for each function)
  • Auto power off: After approx. 5 min.
  • Standards electrical safety: IEC/EN 61010-1, IEC/EN 61010-2-030, IEC/EN 61010-2-033, IEC/EN 61010-2-034
  • Standards measurements: EN 62446, EN 61557-2, EN 61557-4
Product type

Insulation tester

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

optical

USB

Power supply (details)

6 x 1.2 V

Dim

(L x W x H) 23.5 x 16.5 x 7.5 cm

Weight

1.2 kg

Display type

Digital (LCD)

Insulation resistance (max.)

100 MΩ

Voltage reading range (max.)

1000 V AC

1500 V DC

Voltage reading range (min.)

3 V AC

3 V DC

Width

16.5 cm

Height

7.5 cm

Length

23.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372962 HT Instruments PV-ISOTEST Insulation tester 100 MΩ

User & Safety Instructions

User & Safety Instructions 2372962 HT Instruments PV-ISOTEST Insulation tester 100 MΩ

Information

Information 2372962 HT Instruments PV-ISOTEST Insulation tester 100 MΩ

Description

The PV-ISOTEST determines the insulation resistance of a single module, a string or even an entire PV field with a test voltage up to 1500V DC according to the EN62446 (VDE0126-23).
Due to the presence of the string voltage, conventional insulation measuring devices require a suitable adapter to short-circuit the positive and negative connections of the PV string to be tested. Using PV-ISOTEST does not require the use of an external device. The PV-ISOTEST performs the insulation measurements in full autonomy and self-sufficiency. In addition, the PV-ISOTEST also shows you the exact position of an insulation fault in a string of the PV system using the new GFL function (Ground Fault Locator).

Functions:
· Insulation measurement up to 1.500V DC even on live systems
· Localization of the insulation fault on a PV string by the new GFL function
· Low ohm measurement (protective conductor) with a test current > 200mA
· Measurement of polarization index (PI) and dielectric absorption ratio (DAR)
· Measurement of AC voltage components in the PV string

This text is machine translated.

Scope of delivery

  • PV ISOTEST
  • 1 x KITGSC4 with 4 test leads
  • 4 alligator clips
  • 1 x KITPCMC4 with 2 MC4 connection adapters
  • SP-5100 Shoulder Strap,
  • 6 x 1.5 V AA batteries
  • Robust protective case
  • Quick start guide and ISO9000 calibration protocol

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,161.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)