• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1555 Insulation tester 250 V, 10000 V 2 TΩ

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,775.00 / piece)
€ 8,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation tester Fluke 1555

  • Testing voltage up to 10 kV
  • Measuring range up to 2 TΩ
  • CAT IV 600V

Technical specifications

  • Approvals, Standards: EN 61010, EN 61557-1/-2
  • Reading range - Insulation resistance: 200kΩ - 2 TΩ
  • Display (details): LCD (75 mm x 105 mm)
Product type

Insulation tester

Test voltage

250 V

10000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

optical

1x USB

IP40

Power supply (details)

85-240 V / AC, lead battery

Dim

(L x W x H) 27.7 x 26.9 x 16 cm

Weight

3.7 kg

Display type

Digital (LCD)

Insulation resistance (max.)

2 TΩ

Voltage reading range (max.)

660 V

Voltage reading range (min.)

30 V

Reading category

CAT III 1000 V

CAT IV 600 V

Width

26.9 cm

Height

16 cm

Length

27.7 cm

Display (details)

LCD (75 x 105 mm)

Test voltage

250 V - 10 kV

Reading range - voltage

30 - 660 V

Reading category

CAT III 1000 V, CAT IV 600 V

Standards

EN 61010, EN 61557-1/-2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 123063 Fluke 1555 Insulation tester 250 V, 10000 V 2 TΩ

User & Safety Instructions

User & Safety Instructions 123063 Fluke 1555 Insulation tester 250 V, 10000 V 2 TΩ

Description

The insulation tester allows testing of high voltage systems such as control gears, engines, generators and cables. It can be adjusted to all testing voltages that are specified in IEEE 43-2000. Ideal for Electricity Board and industrial companies for predictive and preventive maintenance.

Features

  • Warning signal
  • Testing voltage adjustable in 50 - 100 V steps
  • 99 storage memory
  • Long operating duration after battery charging (<750 measurements
  • Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI)
  • Eliminates static voltages and leakage currents
  • Measurement of capacitance and leakage current
  • Ramp function
  • Timer for time-controlled tests adjustable up to 99 minutes.

Scope of delivery

  • 3 testing leads (each 1x red, black, green)
  • 3 alligator clips
  • 2 test probes
  • USB IR interface cable
  • Power cable
  • Measuring software FlukeView Forms Basic
  • User manual
  • Padded case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,244.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)