
Number
Highlights & Details
Insulation multimeter Fluke 1587 FC/MDT-Set
- Insulation measuring device and Multimeter all in one
- Incl. Fluke 9040 Phase rotation tester
- Incl. i400 Flex clamp-on ammeter
Technical specifications
- Measuring Voltage tolerance: 0.12%
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
0.1 Ω - 50 MΩ MΩ
- Interfaces
Bluetooth®
- Power supply (details)
4 x AA battery
- Dim
(L x W x H) 50 x 100 x 203 mm
- Weight
624 g
- Max. frequency
100000 Hz
- Min. frequency
0.01 Hz
- Frequency range
0.01 Hz - 100000 Hz
- Insulation resistance (max.)
2 GΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
0.001 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
100 mm
- Height
203 mm
- Length
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1405216 Fluke 1587/MDT FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
User & Safety Instructions
User & Safety Instructions 1405216 Fluke 1587/MDT FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
Conformity certificate
Conformity certificate 1405216 Fluke 1587/MDT FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
Conformity certificate 1405216 Fluke 1587/MDT FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
Description
For years works for the Fluke the reputation, the world's most reliable, robust and most innovative digital multimeter. The insulation multimeters Fluke 1587 FC is no exception.
For commercial and industrial applications, is the Insulation multimeter Fluke 1587 FC the only measuring device that helps the functions of a high-performance DMM, of a modern insulation tester and wireless connectivity for the exchange and tracking of results in a unit offers.
Value Proposition
The insulation multimeters Fluke 1587 FC is the only measuring instrument, which the implementation of an enlarged insulation test for preventive and predictive maintenance tasks. It offers the following functions:
· PI (polarity index)/DAR (dielectric absorption) with TrendIt™ graph to quickly identify problems
· Storage space via mobile app makes the record of results Fluke Connect® Measurement unnecessary, reduces errors and saves the data for historical analysis
· The temperature compensation via the app helps with the precise values and relevant historical comparisons
· The function for tracking and trend display enables the detection of a deterioration in the course of time and makes it easier to meet of real-time decisions on site (requires Fluke Asset Health™ Software, sold separately)
Phase rotation tester Fluke 9040
· To measure the phase rotation, when three phase supplies to the cuisine of the motors can be used
· Allows the rapid determination of the phase sequence and is ideally suited for commercial and industrial applications
Fluke i400 Current Clamp Meter-
· Accurate measurement of alternating current without interrupting the circuit
· 1 mA/A Output guarantees easy reading
· Only current clamp meter with CAT IV 600 V/CAT III 1000 V Safety specifications
This text is machine translated.
Scope of delivery
- 1 x insulation-DMM
- 1x test leads
- 1x hard shell case
- 1x user manual on CD
- 1 x stepped insulation probe
- 1 x Phase rotation tester Fluke 9040
- 1 x Fluke i400 Current Clamp Meter
- Batteries.











