• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1503 Insulation tester 500 V, 1000 V 2 GΩ

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation tester Fluke 1503

  • CAT IV 600V

Technical specifications

  • Measuring Voltage tolerance: ± (1.5% v.M. such + 5D)
Product type

Insulation tester

Test voltage

500 V

1000 V

Reading type

Insulation resistance

Continuity testing

acoustic (Test current 200 mA)

Manufacturer's standards (no certificate)

Reading range - resistance

01 Ω - 20 kΩ

Interfaces

none

IP40

Power supply (details)

4 x AA batteries

Dim

(W x H) 10 cm x 20.3 cm

Weight

500 g

Display type

Digital (LCD)

Insulation resistance (max.)

2 GΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT IV 600 V

Width

10 cm

Height

20.3 cm

Display (details)

LCD

Test voltage

500V, 1000 V (+20%, -0%)

Reading range - voltage

0 - 600 V AC/DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122161 Fluke 1503 Insulation tester 500 V, 1000 V 2 GΩ

Conformity certificate

Conformity certificate 122161 Fluke 1503 Insulation tester 500 V, 1000 V 2 GΩ

Description

The insulation multimeters from Fluke combine the functions of a digital insulation tester and a fully equipped digital real effective multimeter in one compact and portable device, offering optimal versatility when troubleshooting and during preventive maintenance.

Features

  • Selectable test voltages for different uses
  • Slender button head with release key for simple and reliable measurements
  • Automatic discharge of capacitive voltages for extra protection of the user
  • Recognition of current carrying circuits avoids insulation tests with voltages over 30 V and increases the protection for the user
  • Automatic calculation of the polarity index and the dielectric absorption ratio
  • Automatic power-off for longer battery life
  • Large display with backlighting
  • Continuity test (200 mA).

Scope of delivery

  • TP165x slender probe with trigger key
  • TL224 SureGrip silicone test lead set
  • TP74 probe tips with 4 mm banana plugs
  • Alligator clips
  • Instructions for use
  • 4 batteries (type AA).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 993.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)