• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Metriso 5024 Insulation tester 100 V, 250 V, 500 V 400 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Insulation measurement device METRISO 5024

  • Clear two-way operation
  • Inclusive Pouch

Technical specifications

  • Approvals, Standards: EN 61010-1, EN 61557
  • Measuring Voltage tolerance: ± 2.5%
  • Measurement range - low resistance: 0 - 4 Ω
Product type

Insulation tester

Test voltage

100 V

250 V

500 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

none

IP50

Power supply (details)

4 x AA batteries

Dim

(L x W x H) 40 x 98 x 310 mm

Weight

500 g

Display type

Analogue

Insulation resistance (max.)

400 MΩ

Voltage reading range (max.)

500 V

Voltage reading range (min.)

0 V

Reading category

CAT II 600 V

Width

98 mm

Height

310 mm

Length

40 mm

Display (details)

Analogue class 1.5

Test voltage

100/250/500 V

Reading range - voltage

0 - 500 V AC/DC

Standards

EN 61010-1, EN 61557

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 100667 Gossen Metrawatt Metriso 5024 Insulation tester 100 V, 250 V, 500 V 400 MΩ

User & Safety Instructions

User & Safety Instructions 100667 Gossen Metrawatt Metriso 5024 Insulation tester 100 V, 250 V, 500 V 400 MΩ

Description

Insulation and resistance measuring instrument with voltage measurement range. Handy and extremely robust device for use in tough conditions with an easy to use interface.

Scope of delivery

  • Carrying case
  • Replacement fuse
  • Manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 973.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)