
Number
Total (€ 373.95 / piece)
€ 373.95
plus VAT.
14-day return policy included
Highlights & Details
Insulation and resistance measuring instrument IT 100
- Polarisation index (PI)
- Dielectric absorption (DAR)
- Red LED for test/external voltage
- Automatic discharge of capacitive voltages
- Zero balance of measurement leads
- Lock function for continuous insulation and low ohm measurement
- Built-in fuse test
- Test locking in case of counter voltage
Technical specifications
- Low ohm measurement: Up to 60 ΩResistance measurement: 200 mA test current for testing protective conductor connections4-digit illuminated LCD display (9,999 points)
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
600 kΩ
- Power supply (details)
4 x AA batteries
- Dim
(L x W x H) 206 x 90 x 51 mm
- Weight
510 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
20 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0 V
- Reading category
CAT IV 600 V
- Width
90 mm
- Height
51 mm
- Length
206 mm
- Factory colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613255 Benning IT 100 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
User & Safety Instructions
User & Safety Instructions 2613255 Benning IT 100 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Description
For insulation and low-resistance measurements on electrical systems, devices, lines, motors and generators.
This text is machine translated.
This text is machine translated.
Features
- Polarization index (PI)Dielectric Absorption Rate (DAR)Red LED for test/external voltageAutomatic discharge of capacitive voltagesZero balance of measurement leadsLock function for continuous insulation and low-ohm measurementIntegrated fuse testTest lock for counter voltage
Scope of delivery
- Includes bag
- Probe tips
- Test Leads
- Alligator clips
- Protective rubber surround
- Batteries (4x 1.5 V AA/ LR6)
- User manual.







