• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO10HX Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,055.00 / piece)
€ 6,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital micro-ohmmeter 10 A

  • Resolution 0,1μΩMeasuring range up to 2500Ω

Technical specifications

Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

2500 Ω

IP65

Dim

(L x W x H) 31.5 x 28.5 x 18.1 cm

Weight

6.7 kg

Display type

Digital (LCD)

Reading category

CAT III 300 V

Width

28.5 cm

Height

18.1 cm

Length

31.5 cm

Documents & Downloads

Datasheet

Datasheet 2783243 Megger DLRO10HX Ohmmeter

User & Safety Instructions

User & Safety Instructions 2783243 Megger DLRO10HX Ohmmeter

Description

As an extension of its DLRO10 and 10X product series, the DLRO10HD Megger offers the highest level of user-friendliness in a rugged IP65 housing for stable use as a stand and table device. These devices are powered by either a rechargeable battery or a power supply, so they are suitable for continuous testing in production line/frequent use environments. Using the rotary switch the device can be used easily and easily in all weather conditions and with gloves on. The large, bright LCD-display with background lighting can also be read well from a distance. The DLRO10HDX meets specifications much better and can provide 10 A for measurements up to 250 Ω and 1 A for measurements up to 2.5 Ω. The duration of each test can be up to 60 seconds. The device conforms to protection class CAT III 300 V, if the optional connection cover is fitted. For more information, see "Ordering Information" in this data sheet. Both devices offer five test modes, which can be selected via a user-friendly mode selection rotary switch. All functions for saving, deleting, downloading to the PowerDB and for loading test results are accessible on the DLRO10HDX via the range selection rotary switch.

This text is machine translated.

Scope of delivery

  • DLRO10HDXKC1-C (2x duplex connection hand spikes with 3 m test lead)EU Schuko-power cableQuick guideUser manual

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)