
Number
Total (€ 155.45 / piece)
€ 155.45
plus VAT.
Only 3 Piece(s) available
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-MO 1500
- DC voltage
- Alternating voltage AC
- Selectable test voltages
- MEASUREMENT FUNCTIONS PI/DAR/HOLD
- Built-in memory
- Display of the measurement time
- Automatic discharge
- Auto switch-off
- High-voltage display
- SAFETY EN 61010-1 CAT III 1000V; CAT IV 600 V.
- Battery-loaded
- 3.7 inch LCD display with backlight
Technical specifications
- DC voltage
- Measuring range 10 ... 600 V
- Resolution 1 V
- Accuracy ±(0.8 % from MW. +5 digits)
- Alternating voltage AC
- Measuring range 10 ... 600 V
- Resolution 1 V
- Accuracy ±(1 % from MW. +5 digits)
- Overload 2000 V AC max. 1 minute
- Insulating resistance
- Test voltage 1000 V DC
- Measuring range 1 M Ω ... 20 GΩ
- Resolution 0.01 M Ω
- Accuracy ±(5 % from MW. 10 digits)
- Insulating resistance
- Test voltage 2500 V DC
- Measuring range 5 M Ω ... 200 GΩ
- Resolution 0.01 M Ω
- Accuracy ±(5 % from MW. 10 digits)
- General Technical Data
- MEASUREMENT FUNCTIONS HOLD, PI, DAR
- Display type LCD
- Display size 3.7 inches
- Storage medium Internal memory
- Storage capacity of 100 records
- Standard(s) EN 61010-1
- Automatically switches off approx. 25 min.
- Safety standard CAT III 1000V, CAT IV 600 V.
- Menu language English (US)
- Protection class (device) IP20
- Weighs 651 g.
- Operating conditions 0 ... 35 °C , 0 ... 75 % r.F.
- Storage conditions 0 ... 35 °C , 0 ... 75 % r.F.
- Battery 8 x 1.5 V AA battery , alkaline-manganese
- Capacity 2500 mAh
- Dimensions ( L x W x H ) 140 x 180 x 70 mm
- Reading range - resistance
0 … 2500 GΩ
IP20
- Power supply (details)
1.5 V
- Dim
(L x W x H) 140 x 180 x 70 mm
- Weight
651 g
- Height
70 mm
- Length
140 mm
- Width
180 mm
Manufacturer's standards (no certificate)
- Display type
Digital (LCD)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Reading type
DC voltage
AC voltage
Insulation resistance
- Insulation resistance (max.)
2500 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
10 V
- Test voltage
2500 V
- Product type
Insulation tester
Documents & Downloads
Datasheet
Datasheet 3324691 PCE Instruments PCE-MO 1500 Insulation tester, Ohmmeter 2500 V 2500 GΩ
User & Safety Instructions
User & Safety Instructions 3324691 PCE Instruments PCE-MO 1500 Insulation tester, Ohmmeter 2500 V 2500 GΩ
Description
The ohmmeter was developed to simplify on-site troubleshooting in industrial plants as well as in solar systems. With selectable test voltages of 250 ... 2500 V and resistance measurement up to 200 GΩ, this device allows several tasks to be completed with just one single tool. The intuitive user interface, the short-circuit current of up to 1.8 mA and the safety according to CAT IV 600 V make these portable high-voltage insulation measuring instruments Ideal for fast and stable resistance measurements at any location.
The testing voltage can be variable with 250 V, 500 V, 1000 V, 2000 V and 2500 V. In addition, it can also supply AC and DC voltages of 10 ... Measure 600 V. The Ohmmeter has a memory for 100 data records, which can be called via the LC-display. In addition to the data hold function, the ohmmeter also offers the option of measuring the polarization index (PI) and the dielectric absorption ratio (DAR). These features are especially useful for health monitoring and maintenance of electrical insulation, as they help to detect potential problems early and extend the life of the equipment. A high-voltage display ensures safety during operation and a low-battery indicator informs in time of the need to change the battery.
The instrument is particularly suitable for the measurement of insulation resistance of various electrical devices and insulation materials such as motors, cables, switches and other electrical components and is thus Ideal for maintenance, repair and testing. With its modern design and its stable performance the device convinces in every respect. The ohmmeter comes in a handy zipped case for easy storage and easy transport.
This text is machine translated.
The testing voltage can be variable with 250 V, 500 V, 1000 V, 2000 V and 2500 V. In addition, it can also supply AC and DC voltages of 10 ... Measure 600 V. The Ohmmeter has a memory for 100 data records, which can be called via the LC-display. In addition to the data hold function, the ohmmeter also offers the option of measuring the polarization index (PI) and the dielectric absorption ratio (DAR). These features are especially useful for health monitoring and maintenance of electrical insulation, as they help to detect potential problems early and extend the life of the equipment. A high-voltage display ensures safety during operation and a low-battery indicator informs in time of the need to change the battery.
The instrument is particularly suitable for the measurement of insulation resistance of various electrical devices and insulation materials such as motors, cables, switches and other electrical components and is thus Ideal for maintenance, repair and testing. With its modern design and its stable performance the device convinces in every respect. The ohmmeter comes in a handy zipped case for easy storage and easy transport.
This text is machine translated.
Features
- Selectable test voltages
- Built-in memory
- Display of the measurement time
- Automatic discharge
- Auto switch-off
- High-voltage display
Scope of delivery
- 1 x ohmmeter PCE-MO 1500
- 2 x alligator clips
- 3 x measuring line approx. 1 m
- 8 x batteries 1.5 V AA
- 1x user manual
- 1 x appliance bag







