• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint G DTSU666 3×230/400V 5(80)A RS485 4PMID 313280 Electricity meter (3-phase) Digital MID-approved: Yes Piece 1 pc(s)

1/2
Product type
Electricity meter (3-phase)
Display
Digital
Calibration
Calibrated
Operating voltage
3x 230/400 V
Special feature
RS 485 programmable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electricity meter (3-phase)

Display

Digital

Calibration

Calibrated

Operating voltage

3x 230/400 V

Special feature

RS 485 programmable

Factory colour

White

Blue

Dim

(L x W x H) 98 x 72 x 65 mm

Weight

419 g

Operating voltage

230 V

400 V

MID-approved

Yes

Reading type

Active energy

Nominal voltage range

230 up to 400 V

Mains voltage (max.)

400 V

Mains voltage (min.)

230 V

Width

72 mm

Height

65 mm

Length

98 mm

Current (max.)

80 A

Current (min.)

5 A

Current range

5 up to 80 A

Type

G DTSU666 3×230/400V 5(80)A RS485 4PMID

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 2750998 Chint G DTSU666 3×230/400V 5(80)A RS485 4PMID 313280 Electricity meter (3-phase) Digital MID-approved: Yes Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750998 Chint G DTSU666 3×230/400V 5(80)A RS485 4PMID 313280 Electricity meter (3-phase) Digital MID-approved: Yes Piece 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)