• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DPM-314D DPM-314D Electricity meter (3-phase) Digital 100 A MID-approved: No 1 pc(s)

Product type
Electricity meter (3-phase)
Current load
100 A
Display
Digital
Operating voltage
3 x 230/400 V AC
Dim
(L x W x H) 65 x 70 x 110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital rotary current meter DPM-314D

  • Up to 100 A Direct measurement
  • For the measurement of the three-phase active energy
  • With reverse lock

Our service for you

Technical specifications

  • Direct measurement
  • Protection class IP54 (front):
  • Pulse display: 1000 pulses/kWh.
Product type

Electricity meter (3-phase)

Current load

100 A

Display

Digital

Operating voltage

3 x 230/400 V AC

Dim

(L x W x H) 65 x 70 x 110 mm

Starting current

0.04 A

Display

LCD

Display range

999999.99 kWh

Type

For cap rail

Output

S0: 1 impulse/Wh

Own consumption

6 W

Recess width

70 mm

Frequency

50 Hz

Accuracy

1 %

Accuracy class

1

MID-approved

No

Reading type

Active energy

Nominal voltage range

279 up to 520 V AC

Mains voltage (max.)

520 V AC

Mains voltage (min.)

279 V AC

Width

70 mm

Height

110 mm

Length

65 mm

Current (max.)

100 A

Current range

100 A (max)

Type

DPM-314D

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1386418 VOLTCRAFT DPM-314D DPM-314D Electricity meter (3-phase) Digital 100 A MID-approved: No 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386418 VOLTCRAFT DPM-314D DPM-314D Electricity meter (3-phase) Digital 100 A MID-approved: No 1 pc(s)

Warranty Terms

Warranty Terms 1386418 VOLTCRAFT DPM-314D DPM-314D Electricity meter (3-phase) Digital 100 A MID-approved: No 1 pc(s)

Description

This text is machine translated.

Digital rotary current meter for DIN-rail mounting in sub-distributions. The meter enables the direct current measurement up to 100 A/Phase.

The energy meter is intended for installation in control cabinets or sub-distribution units using 35 mm DIN rail mounting as an indoor meter. The energy metere enables idisplay of the active energy consumed in the three-phase four-wire electric installations with a reference current of 10 A (limiting current 100 A). Energy consumption is aggregated for all three external conductors in kilowatts per hour (kWh) is displayed. LED display for each external conductor enables symmetrical load control

Features

  • LC-Display 5+2 digit
  • Sealable screw terminal cover
  • LED phase display
  • Pulse-LED with 1000 pulses/kWh
  • Width of 4 TE.

Scope of delivery

  • User manual
  • 2 terminal covers.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)