
Number
Highlights & Details
Three-phase meter 10(80)A, MID calibrated with S0 impulse output
- S0 Impulse Output
Technical specifications
- Product type
Electricity meter (3-phase)
- Current load
80 A
- Display
Digital
- Calibration
Calibrated
- Operating voltage
400 V AC
- Dim
(L x W x H) 66 x 72 x 100 mm
- Display
LCD backlit / single-line, 6 + 1 digitPhase-related (independent of direction, summing)
- Frequency
45-66 Hz
- Accuracy class
Class 1
- MID-approved
Yes
- Reading type
Active energy
- Nominal voltage range
230 up to 400 V
- Mains voltage (max.)
400 V
- Mains voltage (min.)
230 V
- Width
72 mm
- Height
100 mm
- Length
66 mm
- Current (max.)
80 A
- Current (min.)
10 A
- Current range
10 up to 80 A
- Type
SDM72D
- Packaging type
Piece
- Effective current range
10(80) A
IP20
- Mounting type
DIN rail
- Nominal current
10 A
- Connector cross-section (max.)
25 mm²
- Max. temperature
+55 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 2798426 Counttec SDM72D SDM72D Electricity meter (3-phase) Digital 80 A MID-approved: Yes Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2798426 Counttec SDM72D SDM72D Electricity meter (3-phase) Digital 80 A MID-approved: Yes Piece 1 pc(s)
Description
This text is machine translated.
Features
- 10(80)A, 3x230/400V, 50Hz, 4 division units




