• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7340141 Junction box (L x W x H) 75 x 37 x 40 mm Light grey IP54 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

146 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.65 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-tronic moist room branching boxes IP54 Contents 10 pcs.

  • With self-sealing damping envy cable entries
  • VDE-approved.
  • This text is machine translated.

Technical specifications

Product type

Junction box

Factory colour

Light grey

IP54

Dim

(L x W x H) 75 x 37 x 40 mm

Features

Halogen-free

Content

10 pc(s)

Width

37 mm

Height

40 mm

Length

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889989 F-Tronic 7340141 Junction box (L x W x H) 75 x 37 x 40 mm Light grey IP54 10 pc(s)

Description

Scope of delivery

  • 10 junction box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.04€ 9.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)