• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062214 Junction box (L x W x H) 140 x 140 x 82 mm Black IP66/IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kombi 1010 cable junction box black

  • IP66/67
  • Halogen-free thermoplastic
  • 4 non-detachable cover screws
  • Symbol image for Wiska 10062214 Junction box (L x W x H) 140 x 140 x 82 mm Black IP66/IP67 1 pc(s)

Technical specifications

  • Set temperature: -30 to 100 °C, short period up to 120 °C
  • Non flammable: Filament testing 750 °C as per EN 60695-2-11
  • 690 V
  • 10 mm² terminals
Product type

Junction box

Factory colour

Black

IP66/IP67

Dim

(L x W x H) 140 x 140 x 82 mm

Type

1010

Features

Halogen-free

w/o terminal block

Content

1 pc(s)

Material

Polypropylene

Width

140 mm

Height

82 mm

Length

140 mm

Material (details)

Polypropylene, glass fibre reinforced; Seal: Thermoplastic Elastomer

Documents & Downloads

Datasheet

Datasheet 611737 Wiska 10062214 Junction box (L x W x H) 140 x 140 x 82 mm Black IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 611737 Wiska 10062214 Junction box (L x W x H) 140 x 140 x 82 mm Black IP66/IP67 1 pc(s)

Description

It is fixed by 4 internal openings outside the sealing area. With 10 knockouts on sides (5xM25/32, 2xM 20, 3xM 20/25) as well as 4 knockouts in base (2xM 25/32, 2xM 20/25)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.54€ 17.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)