
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- According to the standard EN 60670-1
- Product type
Cable splitter
- Factory colour
Orange
- Dim
(L x W x H) 126 x 126 x 77 mm
- Features
Halogen-free
- Content
1 pc(s)
- Width
126 mm
- Height
77 mm
- Length
126 mm
Documents & Downloads
Datasheet
Datasheet 2497015 KOPOS KSK 125_DPO Cable splitter (L x W x H) 126 x 126 x 77 mm Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2497015 KOPOS KSK 125_DPO Cable splitter (L x W x H) 126 x 126 x 77 mm Orange 1 pc(s)
Description
Suitable for installation that requires maintenance in case of a fire. Use only for network cables (data) with functional maintenance. The box contains a ceramic terminal with functional retention - this is suitable for 8 conductors with cross-section of 0.5 to 4 mm². The can is attached to the concrete with the attached anchor. The soft puncture membranes enable a simple cable gland, with compliance with the protection class IP 66. The cover is secured by the supplied stainless steel screws.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Junction box
- Stainless steel screws
- Ceramic terminal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.54€ 59.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























