• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.85.8.400.0212 7E.85.8.400.0212 Energy logger Digital MID-approved: Yes 1 pc(s)

Product type
Energy logger
Display
Digital
Dim
(L x W x H) 59.6 x 71.9 x 99.4 mm
Operating voltage
250 V AC
MID-approved
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Three-phase multifunction two-tariff energy counter Modbus

  • Reference current 1 A/continuous current max. 6 A
  • Modbus RS485-Interface
  • Three-phase four-wire network
  • For converter connection
  • MID-approved

Technical specifications

Product type

Energy logger

Display

Digital

Dim

(L x W x H) 59.6 x 71.9 x 99.4 mm

Operating voltage

250 V AC

MID-approved

Yes

Reading type

Energy consumption

Nominal voltage range

250 V AC (max)

Mains voltage (max.)

250 V AC

Width

71.9 mm

Height

99.4 mm

Length

59.6 mm

Current (max.)

6 A

Current range

6 A (max)

Features

Reset option

Type

7E.85.8.400.0212

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3477055 Finder 7E.85.8.400.0212 7E.85.8.400.0212 Energy logger Digital MID-approved: Yes 1 pc(s)

Datasheet 3477055 Finder 7E.85.8.400.0212 7E.85.8.400.0212 Energy logger Digital MID-approved: Yes 1 pc(s)

Datasheet 3477055 Finder 7E.85.8.400.0212 7E.85.8.400.0212 Energy logger Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3477055 Finder 7E.85.8.400.0212 7E.85.8.400.0212 Energy logger Digital MID-approved: Yes 1 pc(s)

Description

Three-phase multifunction two-tariff energy meter Modbus, nominal voltage (according to EN62052-21): 250 V AC, rated surge voltage: 7.4 kV, electrical strength: 4 kV, width: 71.9 mm, height: 99.4 mm, Depth 59.6 mm. Display of the instantaneous values of: V, A, PF, kW, kVA, kvar, Hz and current direction as well as total consumption, partial consumption (resettable) in kWh, kVAh, or kvarh. For transformer connection, current measuring range, programmable Also programmable S0 output (configurable: KWh, kvarh) for energy management applications as per EN 62053-31. Active power accuracy class C (EN 50470-3), reactive power accuracy class 2 (EN 62053-23).

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)