• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7M.24.8.230.0010 7M.24.8.230.0010 2-way rail-mount electricity meter Digital 40 A MID-approved: Yes 1 pc(s)

Product type
2-way rail-mount electricity meter
Current load
40 A
Display
Digital
Calibration
Calibrated
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy COUNTER 7M.24.8.230.0010

  • 1 phase, 40 A
  • MID-approval

Technical specifications

Product type

2-way rail-mount electricity meter

Current load

40 A

Display

Digital

Calibration

Calibrated

Operating voltage

230 V AC

Dim

(L x W x H) 68.2 x 17.5 x 90.7 mm

Starting current

0.02 A

Display

LCD

Display range

999999.9 kWh

Type

For cap rail

Operating voltage

230 V

Recess width

17.5 mm

Accuracy class

1/2

MID-approved

Yes

Reading type

Active energy

Width

17.5 mm

Height

90.7 mm

Length

68.2 mm

Current (max.)

40 A

Current range

40 A (max)

Type

7M.24.8.230.0010

Documents & Downloads

Datasheet

Datasheet 2377829 Finder 7M.24.8.230.0010 7M.24.8.230.0010 2-way rail-mount electricity meter Digital 40 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377829 Finder 7M.24.8.230.0010 7M.24.8.230.0010 2-way rail-mount electricity meter Digital 40 A MID-approved: Yes 1 pc(s)

Description

One-phase bi-directional energy counter, with backlit LCD display multi-functional. The counter is MID-certified and has a sealable terminal cover.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)