• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako DSZ180CEE-16A MID 28016128 Electricity meter (3-phase) Digital 10 A 1 pc(s)

Product type
Electricity meter (3-phase)
Current load
10 A
Display
Digital
Calibration
Calibrated
Dim
(L x W x H) 82 x 86 x 180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter (3-phase)

Current load

10 A

Display

Digital

Calibration

Calibrated

Dim

(L x W x H) 82 x 86 x 180 mm

Operating voltage

230 V

400 V

Self-consumption

0.5 W

Reading type

Active power

Width

86 mm

Height

180 mm

Length

82 mm

Current (max.)

80 A

Current range

80 A (max)

Type

DSZ180CEE-16A MID

86 mm

Direct measurement

180 mm

82 mm

Purchase

Digital

0.5 W

50-50 Hz

80 A

7

Electronic

IP54

Other

Effective power

TRUE

TRUE

Measuring Instruments Directive

B

Four conductor

230-230 V

400-400 V

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637487 Eltako DSZ180CEE-16A MID 28016128 Electricity meter (3-phase) Digital 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637487 Eltako DSZ180CEE-16A MID 28016128 Electricity meter (3-phase) Digital 10 A 1 pc(s)

Conformity certificate

Conformity certificate 2637487 Eltako DSZ180CEE-16A MID 28016128 Electricity meter (3-phase) Digital 10 A 1 pc(s)

Description

Only calibrated meters are permitted for electricity billing in accordance with paragraph 25 of the German Calibration Act. Non-compliance is an irregularity in accordance with paragraph 19. Mobile alternating current counter with CEE plug 16A and CEE clutch 16A. For indoor and outdoor use. Maximum current 16A, standby loss only 0.5 watts per path. Housing dimensions 180x86x82mm, connection cable 1.5 m (incl. Plug and coupling). Accuracy class B (1%). This mobile three-phase meter measures the active energy on the basis of the currents flowing between the inputs and outputs. The consumption of maximum of only 0.5 watts of active power per path is not measured and not displayed. The starting current is 40mA. The display can only be read with the power supply. Consumption, however, is non-volatile and is immediately displayed after a power failure. The digital display has 7 digits. Up to 99999.99 kWh, two decimal digits are displayed. Only one after 100000.0 kWh. The power reference is indicated by a flashing bar on the display 100 times per kWh. If the external conductor is missing, false and the corresponding external conductor are displayed. Technical data: Operating voltage 400V/50. Rated current 16A Housing protection class IP54. Plug and coupling: IEC 60309, 3P+N+PE, 6h, red. Protection class: IP44 Cable cross-section 5 x 2.5 mm2. Cable length incl. Plug and coupling: 1.50m. Counter data: Operating voltage: 3x230/400V, 50Hz, extended range -20%/+15%. Reference current Iref (Imax current): 3x0.5-10(80)A. Own consumption Effective power: 0.5W per path. Display: LC display 7 digits, of which 1 or 2 decimal places. Accuracy class for ±1%: B. Starting current according to accuracy class B: 40mA. Type examination certificate: 0120/SGS0204. Operating temperature -25/+55°C. Mechanical environmental conditions: Class M1. Electromagnetic environment: Class E2.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)