

Electricity meter (3-phase)
5 A
Digital
3 x 230 V AC
(W x H x D) 70 x 89 x 60 mm
0.01 A
LCD
0 - 999999.9 kWh
For cap rail
-
230 V
1.5 W
70 mm
50 Hz
1/B
Yes
Active energy
70 mm
89 mm
6 A
6 A (max)
7E.56.8.400.0010
0.5 - 6 A
60 mm
Built-in
70
Measurement transformer
89 mm
61.3 mm
50-50 MHz
4
IP20
yes
Datasheet 125430 Finder 7E.56.8.400.0010 7E.56.8.400.0010 Electricity meter (3-phase) Digital 5 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 125430 Finder 7E.56.8.400.0010 7E.56.8.400.0010 Electricity meter (3-phase) Digital 5 A MID-approved: Yes 1 pc(s)