• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ solutions econ sens3 - 400A econ sens3 - 400A Electricity meter (3-phase) incl. converter jack 1 pc(s)

1/4
Product type
Electricity meter (3-phase) incl. converter jack
Dim
(W x H) 22.5 mm x 9.9 mm
Display
Web-based
Operating voltage
230 V AC
Accuracy
1 %
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,259.00 / piece)
€ 1,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1- to 3-phase energy meter with web interface

  • Multi-function meter with flexible current transformers
  • Measuring range up to 400 A
  • Integrated Web interface
  • Integrated SD card for data logging
  • Installation possible during operation
  • Power quality analysis acc. to EN 50160 with evaluation up to the 100th harmonics (option)
  • 4 in-/outputs to integrate additional meter and sensors (option)

Technical specifications

  • 1-, 2- oder 3-phase systems
  • Field of application: Two-, Three- and Four wire -TN-, TT- and IT-wire systems
  • Measuring accuracy +/- 1% (of displayed value)
Product type

Electricity meter (3-phase) incl. converter jack

Dim

(W x H) 22.5 mm x 9.9 mm

Display

Web-based

Operating voltage

230 V AC

Accuracy

1 %

Reading type

Active energy

Width

22.5 mm

Height

9.9 mm

Current (max.)

400 A

Current (min.)

3 A

Current range

3 up to 400 A

Type

econ sens3 - 400A

Effective current range

3A bis 400A A

Connections

Impulse

Analogue signals

Modbus TCP

Modbus RTU

Web Interface

Econ 3.0 direct integration

Pulse and analog inputs (optional)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372454 econ solutions econ sens3 - 400A econ sens3 - 400A Electricity meter (3-phase) incl. converter jack 1 pc(s)

User & Safety Instructions 1372454 econ solutions econ sens3 - 400A econ sens3 - 400A Electricity meter (3-phase) incl. converter jack 1 pc(s)

Information

Information 1372454 econ solutions econ sens3 - 400A econ sens3 - 400A Electricity meter (3-phase) incl. converter jack 1 pc(s)

Description

Multi-function meter for easy, quick installation and immediate recording of power, current and voltage data. For easy evaluation and analysis of measurement data the econ sens3 is equipped with an integrated Web interface. Access is quick and easy via your Internet browser without installing additional software. The measured values are stored in different temporal resolutions of the second to daily, weekly and monthly data on the internal memory card.
Core functions and characteristics of the econ sens3:
Easy installation on standard DIN rail
Measurement of electric power, energy and other variables in the indirect measurement method Uninterrupted installation possible
Ideal for installation in existing plants and distributions
It is capable to measure 1-, 2- or 3-phase wire systems
Rogowski coils for current measurement range up to 400 A
Integrated web interface for direct evaluation and analysis
Optional: PRO upgrade for network analysis and network quality monitoring
Optional: LOG upgrade for data logger function to connect up to 4 additional measuring devices with digital and analog interfaces

Features

  • Flexible current transformer (Rogowski coils) to 400 A
  • Installation on standard DIN rail
  • Integrated web interface for direct evaluation and data export
  • Integrated SD memory card for temporary storage of values about up to 10 years
  • S0-S0 pulse interface
  • ModbusRTU interface
  • Modbus TCP interface
  • 4 inputs / outputs for meter and sensors (optional)
  • Power quality analysis acc. to EN50160 (optional).

Scope of delivery

  • econ sens3 measuring device
  • Coil set up to 400A (200 mm length)
  • Operating instructions
  • User Information.

System requirements

  • Internet Explorer
  • Firefox
  • Google Chrome
  • Opera
  • Safari

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)