
Number
Highlights & Details
3 Phase rotary electricity meter 3 x 65 A, 1 scales, MID
- 3 phase, 3x65 A
- MID approval
- 1 scale
Technical specifications
- Product type
Electricity meter (3-phase)
- Current load
65 A
- Display
Mechanical
- Operating voltage
3 x 230 V AC
- Dim
(W x H x D) 70 x 82 x 62 mm
- Weight
0
- Starting current
0.04 A
- Display
Counter rolls
- Display range
999999.9 kWh
- Type
For cap rail
- Operating voltage
230 V
- Own consumption
3 x 0.5 mm W
- Recess width
70 mm
- Frequency
50 Hz
- Accuracy class
1/B
- MID-approved
Yes
- Reading type
Active power
- Width
70 mm
- Height
82 mm
- Current (max.)
65 A
- Current range
65 A (max)
- Type
7E.36.8.400.0010
- Effective current range
0 - 65 A
- Depth
62 mm
Built-in
70
Direct measurement
89 mm
60 mm
50-50 MHz
4
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 125402 Finder 7E.36.8.400.0010 7E.36.8.400.0010 Electricity meter (3-phase) Mechanical 65 A MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 125402 Finder 7E.36.8.400.0010 7E.36.8.400.0010 Electricity meter (3-phase) Mechanical 65 A MID-approved: Yes 1 pc(s)
Description
Features
- SO-output
- High firmness against mechanical manipulation
- DIN rail assembly.





