
Number
Technical specifications
- Product type
Electricity meter (AC)
- Display
Digital
- Calibration
Calibrated
- Special feature
RS 485 programmable
- Factory colour
White
Blue
- Dim
(L x W x H) 98 x 36 x 65 mm
- Weight
275 g
- Operating voltage
220 V
230 V
- MID-approved
Yes
- Reading type
Active energy
- Nominal voltage range
220 up to 230 V
- Mains voltage (max.)
230 V
- Mains voltage (min.)
220 V
- Width
36 mm
- Height
65 mm
- Length
98 mm
- Current (max.)
80 A
- Current (min.)
5 A
- Current range
5 up to 80 A
- Type
G DDSU666 220/230V 5(80)A RS485 2P MID
Documents & Downloads
Datasheet
Datasheet 2750997 Chint G DDSU666 220/230V 5(80)A RS485 2P MID 313271 Electricity meter (AC) Digital MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750997 Chint G DDSU666 220/230V 5(80)A RS485 2P MID 313271 Electricity meter (AC) Digital MID-approved: Yes 1 pc(s)



